Highlights & Details
Energy Monitor 4000 Data Logger
- 1.5 - 3500 W
- Displays power factor and load type
- Built-in data logger
- VOLTSOFT analysis software
- Readings can be transferred to SDHC memory cards (32 GB max.)
Technical specifications
- Reading range: 1 Wh - 9999 kWh
- 0.1 W graduation
- Product type
Energy consumption meter
- Type
ENERGY-LOGGER 4000
- Energy meter features
Selectable energy tariffs
Energy cost calculator
- Suitable for (country)
Germany
Sweden
Austria
Finland
Norway
Slovenia
Hungary
Estonia
Latvia
Bulgaria
Show more
- Reading type
Active power
Energy consumption
Power factor
Nominal voltage
Amperage
Frequency
- Nominal voltage range
- Energy consumption range
0 up to 9999.9 kWh
- Energy consumption (max.)
9999.9 kWh
- Energy consumption (min.)
0 kWh
- Cos φ range
- Power (max.)
3500 W
- Active power (min.)
0.1 W
- Recording time (max.) (details)
4320 h
- Operating voltage
230 V AC
- Current range
0.01 up to 15 A
- Current (max.)
15 A
- Current (min.)
0.01 A
- Weight
240 g
- Active power range
0.1 up to 3500 W
- Frequency
50 Hz
- Accuracy
1 %
- MID-approved
No
- Dim
(W x H x D) 164 x 82 x 83 mm
- Height
82 mm
- Width
164 mm
- Type
For mains sockets
- Depth
83 mm
- Display
LCD
- Accuracy class
± (1% + 1 count)
- Display range
0.001 Wh - 9999 kWh
- Own consumption
1.8 W
- Operating voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator
Conformity certificate
Conformity certificate 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator
Warranty Terms
Warranty Terms 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator
Download
Download 125444 VOLTCRAFT ENERGY-LOGGER 4000 Energy consumption meter Selectable energy tariffs, Energy cost calculator
Description
Features
- Displays efficiency based on power factor
- Updatable.
Scope of delivery
- Backup battery
- VOLTSOFT analysis software
- User manual.
Hints
System requirements
- .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.