Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD12038B12H
- Nominal voltage
12 V DC
- Max. current consumption
500 mA
6 W
- Type of bearing
Double ball bearing
- Rotational speed
2800 U/min
- Noise emission (max.)
44.6 dB
- Air flow rate
193 m³/h
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
- Material (details)
Plastic (PBT)
6 W
- Output (max.) (details)
193 m³/h
- Max. noise generation
44 6 dBa
- Nominal RPM
2800 U/min
- Nominal voltage (details)
12 V DC
- Current consumption
0.5 A
- Temperature range
-10 - +70 °C
- Operating voltage
7 - 13.8 V DC
Documents & Downloads
Datasheet
Datasheet 189259 Conrad Components RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 189259 Conrad Components RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm
Conformity certificate
Conformity certificate 189259 Conrad Components RD12038B12H Axial fan 12 V DC 193 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Scope of delivery
- Axial Fans
- User manual.