Number
Technical specifications
- Momentary contact 1-pole normally-open
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
1 x off/(on)
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Print
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Min. temperature
-40 °C
- Max. temperature
+115 °C
- Height
6.4 mm
- Durability
>10 x 106 cycles
- Electrical lifespan
>10 x 106 cycles
IP67
- Content
1 pc(s)
- Insulation resistance
>10 MΩ
- Contact resistance
10 mΩ
- Dim
- RoHS-compliant
- Front panel cut-out
10.1 x 10.1 mm
- Type
3CSH9
- Board thickness (max.)
5.1 mm
- Switching capacity
max. 50 mA/24 V DC
- Switching voltage
24 V DC
- Switching current
50 mA
- Type
3. CSH9 SMD
- Temperature range
-40 - +115 °C
- Product type
Pushbutton
Documents & Downloads
Datasheet
Datasheet 705248 MEC 3CSH9 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705248 MEC 3CSH9 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary IP67 1 pc(s)