Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 100917 - 62 
Part number: IR 800-20D
EAN: 4016138544534
€ 100,00
Quantity discount
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
up to 3 % / up to € 3,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 100,00* ---
10 97,00* 3% = 3,00

Voltcraft IR 800-20D Infrared Thermometer -50 to +800 °C

Technical data

Emissivity 0.1 -1.0
Resolution (temperature) 0.1 °C
Power supply (details) 9 V battery pack
Height 156 mm
Weight 180 g
Width 43 mm
T 94 mm
Category IR thermometer
Accuracy ± °C 3 °C
Emission level (min.) 0.1
Basic accuracy 2 %
Features Pyrometer
Max. temperature +800 °C
Display 20:1
Emission level (max.) 1.0
Min. temperature -50 °C
Pick-up time (details) < 150 ms

Highlights & details

  • Optics 20:01
  • Measurement range -50 to +800 °C
  • Optical and acoustic alarm display

Description

The Voltcraft IR 800-20D Infrared Thermometer -50 to +800 °C with innovative equipment. Precision while aiming and high measurement accuracy take the centre stage through the double fixing laser and the adjustable degree of emission. Spot measurements can be done very quickly through the very short response time. Along with the standard measurement function, this device possesses adjustable alarm values with an optical display. The background lighting changes to red when the set alarm value is exceeded. In this way, quality control can be done quickly and easily.

Features

  • Attachable double laser with sharp-point optics for target localisation
  • Adjustable alarm values with red display in case of exceeding or falling short of limiting values
  • Adjustable degree of emission
  • Max-value display
  • Continuous measurement function.

Included in delivery

  • Storage case
  • 1 battery (9 V pack)
  • Operating instructions.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty