Highlights & Details
- 50:1 optics
- Measuring range -50 to +1000 ° C
- Real-image display with temperature
Technical specifications
- Emissivity
0.10 - 1.00
- Dim
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Features
Contact measurement
- Sensor type
K
- Display
50:1
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Resolution (temperature)
0.1 °C
- Pick-up time (details)
150 ms
- Accuracy
±1%/±1 °C
- Temperature
-50 to +1000 °C
- Power supply (details)
MiniUSB/USB
- Max. temperature
+1000 °C
- Min. temperature
-50 °C
- Product type
IR thermometer
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100959 Voltcraft IR1000-50CAM Infrared Thermometer -50 to +1000 °C
Information
Information 100959 Voltcraft IR1000-50CAM Infrared Thermometer -50 to +1000 °C
Conformity certificate
Conformity certificate 100959 Voltcraft IR1000-50CAM Infrared Thermometer -50 to +1000 °C
Warranty Terms
Warranty Terms 100959 Voltcraft IR1000-50CAM Infrared Thermometer -50 to +1000 °C
Description
Features
- Measurement functions selectable via menu
- Display of rel. Humidity and Temperature
- Calculation of dew point and wet bulb temperature (Wet Bulb)
- contact measurement via K-type thermocouple
- Adjustable emissivity for measurement correction as adjustable on glossy surfaces
- Fast measurement rate for comfortable measurements
- Hi / Lo alarm function
- Min / Max / Avg / difference measurement display
- Menu language
- Data Logger
- Image and video playback mode
- Removable Li-ion battery
- Auto Power Off
- TFT colour display with backlight
- lens protection cover
Scope of delivery
- Tripod
- USB cable (MiniUSB - USB)
- Power Supply
- Li-ion battery
- case
- Contact thermosensor
- User manual