Newsletter | Catalogue | Helpdesk
Direct Order
Shopping
cart ( 0 )
Item no.: 101004 - 62   [Part number: 112860]
  • GREISINGER
GREISINGER GMH 3850 HUMIDITY METER

€ 389,32
Quantity discount
inc VAT, ex. Delivery »

In stock

Unit
Quantity discount
* inc VAT, ex. Delivery »
Quantity Price in € Saving in €
1 389,32* ---
5 373,75* 4% = 15,57
10 358,18* 8% = 31,14
50 330,93* 15% = 58,39

Material moisture meter GMH 3850 HF

Highlights & details

  • MPA-certified
  • Individual Sensor choice
  • Data logger

Description

MPA-certified and for wooden-structure as per DIN 1052-1 approved device with 494 Material characteristics for wood and building material The device shows the absolute material moisture "u" or water content "w" selection wise. An individual moist evaluation in 9 level (wet/moist/dry) is possible thus enabling quick status protection for various materials. With serial interface and analogy output 0 - 1 V. An integrated Data logger for 10000 value and the option, 4 individual to save determined characteristics of customer specific material, showing the professional-device

Technical data

Tempertaure accuarcy ±(0.3 °C + 0.5%)
Dimensions (L x W x H) 142 x 71 x 26 mm
Weight 155 g
Measurement accuracy - building moisture ±(0.2% + 1 Count)
Measuring range - building moisture 0 - 100.0 %
Measurement accuracy - wood moisture ±(0.2% + 1 Count) %
Measurement type Invasive
Measurement range - wood moisture 0 - 100.0 %

Here are other items made by GREISINGER. »

Similar items

Item no. Item name Price in € Quantity
100887 - 62 GREISINGER GMH 3830 HUMIDITY METER » € 258,65 Quantity discount calculator
Unit
* inc VAT, ex. Delivery »


Imprint   |   Cancellations Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Programm