Number
Highlights & Details
Measuring instrument 4-in-1
- Four measurements from one device;
- Luminance
- Sound level
- Temperature
- Humidity
Technical specifications
- Thermometer type-K: -20 to +50 ºC (internal), -20 to +750 ºC (external), Resolution 0.1 °C
- Sound level meter: 35 to 130 dB, Resolution 0.1 dB, frequency response 32 Hz - 10 kHz
- Luxmeter: 0.01 - 20 000 Lux, Resolution 0.01 Lux
- Humidity meter: 25 - 95% RH, Resolution 0.1%
- Product type
Thermometer
- Max. temperature
+750 °C
- Basic accuracy
3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 30 x 85 x 85 mm
- Response time
1 s
- Features
4-in-1 multifunction environmental tester
- Weight
250 g
- Width
85 mm
- Height
85 mm
- Length
30 mm
- Power supply
9 V battery (1x)
- Min. temperature
-20 °C
- Type
DT 8820
- Depth
30 mm
- Basic accuracy
± 3 %
- Power supply (details)
9 V battery pack
- Temperature range
-20 to +50 °C (devices) / -20 to +750 °C (K-type) °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101040 VOLTCRAFT DT 8820 Thermometer -20 - +750 °C Sensor type K 4-in-1 multifunction environmental tester
Conformity certificate
Conformity certificate 101040 VOLTCRAFT DT 8820 Thermometer -20 - +750 °C Sensor type K 4-in-1 multifunction environmental tester
Security datasheet
Security datasheet 101040 VOLTCRAFT DT 8820 Thermometer -20 - +750 °C Sensor type K 4-in-1 multifunction environmental tester
Warranty Terms
Warranty Terms 101040 VOLTCRAFT DT 8820 Thermometer -20 - +750 °C Sensor type K 4-in-1 multifunction environmental tester
Description
Features
- Max hold function
- Auto power off function
- 4 digit display.
Scope of delivery
- K-type immersion sensor, humidity/light/sound level sensor (integrated)
- 9V battery pack
- Carrying bag
- Operating instructions