Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )



Item no.: 1013325 - 62 
Part number: rf-docking-08
EAN: 4016138862119
€ 70,00
You save € 30,00
€ 40,00

incl. VAT, ex. delivery
Variants Unit
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
N/A

Renkforce USB 3.0 SATA HDD Duplicator and Eraser Dock

Technical data

  • Memory size: 8 TB (4 TB per drive)

Category HDD docking station
Connector (PC) USB 3.0
Connector (hard drive) SATA
Features Clone function, Erase function
Supported memory size 4000 GB
Weight 417 g
Width 150 mm
Height 62 mm
T 108 mm

Highlights & details

  • Duplicates two HDDs or SSDs without needing a PC
  • Eraser function wipes HDDs/SSDs clean
  • No need to install the HDDs/SSDs in your PC - all drives can be operated in an external setup.
  • Supports hard drive sizes of up to 8 TB

Description

The Renkforce SATA Duplicator and Eraser Dock allows connecting two 2.5" (6.4 cm), or 3.5" (8.9 cm) SATA HDDs to your PC without the need to install the hardware in your PC, or to use an external HDD enclosure. Connecting the dock to a PC via USB 3.0 cable (included). The LED lights indicate power supply and data transfer rate. Press EJECT to disconnect and remove the hard disk drive. If you connect two hard disk drives the duplication process doesn't require a PC.

Duplicating Beats Re-Installing
The service life of an HDD is limited. Your HDD getting noisy may be one indicator that your HDD is past it. If this happens, duplicating the entire HDD onto a new hard drive instead of painstakingly re-installing OS and each and every piece of software may be a much more straightforward option.

Backup for Safekeeping
Use the dock to backup your data on external drives. Nothing beats data securly locked away in strong boxes, safes, or vaults.

Erases Data Reliably
This HHD duplicator also erases data that are no longer needed. The entire hard drive is wiped clean.

Upgrading to Fast SSD Made Easy
Duplicate the data on your old SATA hard drive on the SSD. This enables quick and reliable booting via SSD. Keep in mind that boot-enabled SSDs need to be properly set up first to prevent long-term performance issues.

Features

  • LED fault indicator during duplicating/erasing
  • High-quality aluminium enclosure
  • Data copy rate: 125 MBps

Included in delivery

  • Docking station
  • 12 V/ 2 A power supply unit
  • USB 3.0 cable (3 ft/0.9 cm)
  • User manual.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OSX X 10.7 onward
  • Linux Ubuntu 10.4 onward.


Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty