Highlights & Details
Gamma Scout Geiger counter
- For alpha, beta, and gamma rays
- Dosimeter function to show the cumulative radiation dose
- Also with adjustable audible alarm threshold for higher radiation available
Technical specifications
- Lifetime:> 117 000 h at 20 pulses / min
- Interface: Serial.
- Reading range
Alpha radiation · · beta radiation gamma radiation
- Product type
Geiger counter
- Radiation
Alpha
Beta
Gamma
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 30 x 70 x 161 mm
- Alpha radiation
from 4 MeV
- Beta radiation
from 0.2 MeV
- Gamma radiation
From 0:02 MeV
- Features
Incl. data analysis softweare
Incl. dosimeter
- Weight
153 g
- Width
70 mm
- Height
161 mm
- Length
30 mm
- Power supply (details)
Lithium battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101706 GAMMA-SCOUT® Standard Geiger meter, radioactivity meter
Information
Information 101706 GAMMA-SCOUT® Standard Geiger meter, radioactivity meter
Conformity certificate
Conformity certificate 101706 GAMMA-SCOUT® Standard Geiger meter, radioactivity meter
Description
This text is machine translated.
Features
- Various information can be retrieved using 10 keys Operates for 12 years or more without changing the battery (depending on the current drawn)
- New, menu-driven evaluation program under Windows® via download Dosemeter function: Display of cumulative radiation dose (radioactivity) Self-extinguishing window counter (GM) for Alpha, Beta and Gamma radiation
- Beam-off system of alpha and beta radiation Measures small changes in environmental radiation. Total impulse storage selectable in cycles of 1 min, 10 min, 1 h, 1 day and 7 days
- Variable calibration according to dose rate • USB interface Each Geiger counter is functionally tested and accompanied by a numbered test certificate issued on behalf of the Institute for Radiological Protection, supported by archived test data.
Scope of delivery
- PC-reading software on CD-ROM. USB cable
- Quality certificate with serial number
- Operating instructions.