Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Screenshot Image


Item no.: 105056 - 62 
Part number: DL-101T
EAN: 4016138713947
€ 60,99
Quantity discount
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
up to 3 % / up to € 1,83
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 60,99* ---
10 59,16* 3% = 1,83

Voltcraft DL-101T USB Temperature Data Logger

Technical data

Temperature resolution 0.1 °C
Type DL-101T
Length 98 mm
Width 26 mm
Height 26 mm
Calibrated to Manufacturer standards
Temperature reading range (min.) -40 °C
Temperature reading accuracy 1 °C
Temperature reading range (max.) 70 °C
Category Temperature data logger
Power supply Li battery (1/2 AA)
Memory (readings) 32000
Sample rate (min.) 2 secs
Sample rate (max.) 24 hrs
Unit of measurement Temperature

Highlights & details

  • 32 000 measured values ​​can be stored
  • Measuring range -40 to +70 ° C
  • USB stick-type

Description

The battery-operated, compact data logger DL-101T has an internal temperature sensor, the DL-121TH additionally an air humidity sensor. The measuring data is recorded automatically at adjustable intervals from 2 s up to 24 h. At most 32,000 measuring values (with the DL-121TH 16,000 each for temperature and air humidity) can be saved. This enables data recording over several years.
A space-saving installation via wall mount is also possible. The data logger is connected to a computer like a standard USB data carrier and read there. Data is evaluated graphically with an evaluation program. Data export for table evaluation is also possible. In addition, the recorded data can be saved for further processing.A long-life lithium battery supplies the power. This ensures a very long recording time.
With attached protective cap, the product is spray water-protected and can be used indoors and outdoors. It is not authorized to use the device if the housing is not completely shut.

Included in delivery

  • PC-software Voltsoft
  • Lithium battery
  • USB protective cap
  • Instructions for use.

System requirements

  • Windows®98/2000/XP/Windows Vista™/Windows™ 7

The latest software version is available free in the download documents area.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty