Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Screenshot Image


Item no.: 105059 - 62 
Part number: DL-181THP
EAN: 4016138716863
€ 95,99
Quantity discount
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
up to 3 % / up to € 2,88
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 95,99* ---
10 93,11* 3% = 2,88

Voltcraft DL-181THP USB Ambient Monitoring Data Logger

Technical data

  • Accuracy: ±1 °C, ±3.5 rH %, ±2.5 hPa

Sample rate 1 min – 18 hour secs
Weight 77 g
Type DL-181THP
Humidity reading accuracy ± 3.5 rH %
Air pressure accuracy ±2.5 hPa
Temperature accuarcy ±1°C
Resolution 0.1 (rH%, °C, hPa)
Length 142 mm
Height 25 mm
Width 30 mm
Air pressure reading range (min.) 700 hPa
Humidity reading range (max.) 100 % RH
Temperature reading range (min.) -40 °C
Sample rate (max.) 18 hrs
Temperature reading range (max.) 70 °C
Temperature reading accuracy 1 °C
Sample rate (min.) 1 min
Category Multi-channel data logger
Air pressure reading range (max.) 1100 hPa
Air pressure reading accuracy 2.5 hPa
Power supply Li battery (1/2 AA)
Humidity reading range (min.) 0 % RH
Memory (readings) 32000
Unit of measurement Temperature, Humidity, Air pressure

Highlights & details

  • Temperature, air humidity and air pressure
  • 10,000 measured values can be stored

Description

The battery-operated, compact data logger DL-181THP has an internal temperature sensor, air humidity sensor and air pressure sensor. The measured data is recorded automatically at adjustable intervals from 2 seconds up to 24 hours. At most 32,745 measured values (10,915 each for temperature, air humidity and air pressure) can be saved. This enables data recording over several years.
A space-saving installation via wall mount is also possible. The data logger is connected to a computer like a standard USB data carrier and read there. Data is evaluated graphically with an evaluation program. Data export for table evaluation is also possible. In addition, the recorded data can be saved for further processing.

Included in delivery

  • VoltSoft – standard edition, analysis software
  • Lithium battery
  • USB protective cap
  • Wall bracket
  • Instructions for use

System requirements

  • Windows®98/2000/XP/Windows Vista™/Windows™ 7

The latest software version is available free in the download documents area.
We recommend an optional power supply and a USB extension for long-term measurements.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty