Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 110636 - 62 
Part number: 104517
EAN: 4016138656886
€ 125,00

incl. VAT, ex. delivery
Unit
Delivery time
Back in stock on 03.05.2017
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Solar charge controller 12 V, 24 V 30 A Steca Steca PR 3030

Technical data

Matching rechargeable battery Lead-acid
Weight 350 g
Module load (max.) 30 A
Module power (max>0 900 Wp
Current load 30 A
Nominal voltage 12 V, 24 V
Charging current (max.) 30 A
Height 96 mm
T 44 mm
Category Solar charge controller
Width 187 mm

Here are other items made by STECA. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty