Highlights & Details
USB Floppy Disk Drive REFURBISHED
- Suitable for 8.89 cm (3.5") diskettes
- Data capacity: 1.44 MB (formatted)
- Speed: 300 rpm
- Power supply via USB
Technical specifications
- Interfaces
USB A (USB 2.0)
- Width
104 mm
- Height
19 mm
- Length
143 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Dim
(L x W x H) 143 x 104 x 19 mm
- Plastic free packaging
Plastic-free packaging
- Product type
Floppy disk drive
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1170561 Basetech GEN-144 Floppy disk drive Refurbished (good) USB A (USB 2.0)
Conformity certificate
Conformity certificate 1170561 Basetech GEN-144 Floppy disk drive Refurbished (good) USB A (USB 2.0)
Download
Download 1170561 Basetech GEN-144 Floppy disk drive Refurbished (good) USB A (USB 2.0)
Description
This floppy drive is refurbished!
What does it mean?
Refurbished means overhauled. With reference to IT-products, understands
You environmentally friendly, professional repair and
Cleaning of used hardware.
Product description:
Although many computers and Notebooks are no more equipped with floppies, the floppy is always one of the most widespread and most used medium. It is ideal for saving drives, system files, Updates or Backups of small data quantities and it can be used for boots. There always are opportunities where one returns to floppies.
The super-slim and lightweight USB floppy disk drive is ideal for this purpose. The drive is user-friendly and easy to install. The measurements and the independent current supply via USB-cable enables it to use the USB Floppy Drive all over.
Features
- 80 cylinder
- Recording Method: The mfm
- Media: High Density (2HD) or Normal Density (2DD)
- With rubber feet
- Average latency: 100 msec (1.44 MB mode)
- USB data transfer rate: Full Speed/12 Mbps
Scope of delivery
- USB Floppy Disk Drive
- User manual.
System requirements
- Windows® 98SE (requires drivers)
- Windows ® ME
- Windows® 2000
- Windows ® XP (Home, Pro, with SP1, SP2, SP3) 32-bit
- Windows Vista 32/64-bit
- Windows ® 7 32/64-bit
- Windows ® 8 and Windows ® 8 Pro
- Windows ® Enterprise, Windows RT
- Mac OS (Mac OS X 10.7 Lion)
- Mac OS X Mountain Lion
- Linux (permanently 3.5.3).