Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )



Item no.: 1177677 - 62 
Part number: 115
EAN: 4016138890877
€ 285,00
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
N/A

3-in-1 Combo Pack: Fluke 115 Digital Multimeter + Fluke LVD2 Non-Contact Voltmeter + Fluke C90 Bag

Technical data

Reading range - resistance 0.1 Ω - 40 MΩ
Reading range - capacity 1 nF - 10.000 µF
Frequency reading range 0.01 Hz - 50 kHz
Power supply (details) 9 V battery
Weight 550 g
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Type 115+LVD2+C90
Display digital
Display (counts) 6000
Category Handheld multimeter

Highlights & details

  • Fluke 115 Digital Multimeter
  • True RMS
  • AC/DC readings
  • CAT III 600 V
  • Fluke LVD2 Non-Contact Voltmeter
  • 2 sensitivity levels
  • Built-in LED flashlight.
  • CAT IV 600V
  • Fluke C90 bag

Description

The Fluke 115 has been designed for everyday tasks at industrial workplaces as well as during field work. It also features additional functions which make electrical testing more efficient (e.gAC/DC readings). Non-contact AC voltmeter/LED torch combo in the form of a pen. The LVD2 fully complies with the CAT IV 600 V safety regulations, and is suitable for commercial and industrial use. Colour-coded proximity detection: blue illumination indicates power sources within a range of 2.5 to 12 cm, red means imminent contact. A handy bag with a strap, and enough space for a Fluke 175/177/179 multimeter and test leads. Imitation leather bag. Easy to clean.

Features

  • Fluke 115: Acoustic continuity testing
  • Analogue segment display
  • Min/Max/average reading
  • Frequency, capacitance, diode testing
  • Fluke LVD2: CAT IV 600 V
  • LED torch
  • 2 sensitivity levels
  • Fluke STAND C90: compatible with Fluke Series 115/175/ 177/179.

Included in delivery

  • Fluke 115
  • Fluke LVD2
  • Fluke C90
  • 1 set of test leads
  • Batteries
  • User manual.


Here are other items made by FLUKE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty