Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free dummy camera for orders over 75 €

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 122900 - 62 
Part number: MT52
EAN: 4016138634938
€ 91,99
You save € 12,00
€ 79,99
Quantity discount
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
up to 20 % / up to € 16,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 79,99* ---
5 77,59* 3% = 2,40
10 75,99* 5% = 4,00
50 71,99* 10% = 8,00
100 63,99* 20% = 16,00

MT-52 Multimeter & Tester

Technical data

  • SPL reading range 35 - 100 dB (30 Hz - 10 kHz) ± 5.5 dB
  • RH reading range: 33 - 99 %rF ± 3 %rF
  • Illuminance reading range: 1 - 40 000 Lux ± 6%

Reading range - resistance 0.1 Ω - 40 MΩ MΩ
Frequency reading range 0,001 Hz - 10 MHz MHz
Reading range - capacity 0.01 nF -100 µF
Temperature -20 to +1300 °C
Interfaces none
Power supply (details) 9 V battery
Weight 335 g
Can be calibrated to ISO/DAkkS
Voltage metering AC/DC
Height 170 mm
Width 78 mm
Type MT-52
DC resistance 10 MΩ
AC resistance 10 MΩ
Measurement type Average
Voltage reading range DC (min.) 0.1 mV
Category Handheld multimeter
A DC reading range (max.) 10 A
V AC reading range (min.) 0.1 mV
Display (counts) 4000
Amperage reading range DC (min.) 0.1 µA
Voltage DC reading range (max.) 600 V
Features Environmental reading mode
Reading category CAT III 600 V
Calibrated to Manufacturer standards
Frequency range 50 Hz - 400 Hz Hz
Current reading AC/DC
Amperage reading range AC (max.) 10 A
A AC reading range (min.) 0.1 µA
Display digital
V AC reading range (max.) 600 V
Basic accuracy 1.2 %

Highlights & details

  • Wide range of uses
  • Heavy duty enclosure
  • Also reads SPL, temperature, humidity etc
  • Built-in lux meter
  • K-type temperature probe
  • CAT III 600V
  • 4000 counts

Description

An all-rounder perfect for hobby, trade and DIY tasks. Besides all usual reading types you can expect from a multimeter, this one also features an illuminance, SPL, RH and temperature sensor. Apart from the temperature probe, all other sensors are built in which ensures the meter is ready to use and suits both pros and hobbyists. No attachments required. A compact design means it doesn't take up much space in toolboxes or drawers. A moulded heavy-duty rubber coating protects the meter from mechanical impact.

Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.

Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • V/DC, V/AC, A/DC standard reading range
  • Frequency
  • Resistance
  • Capacitance
  • Diode testing
  • Acoustic continuity tester
  • Non-contact voltage testing (NCV)
  • Also reads SPL, RH, temperature and illuminance
  • Robust enclosure with protective rubber coating.

Included in delivery

  • Set of test leads
  • K-type temperature sensor, -20 to +250°C (meter has built-in illuminance, SPL and RH sensors)
  • 1x 9 V battery


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty