Highlights & Details
Digital multimeter VC890 OLED
- CAT III 1000 V, CAT IV 600 V
- 60000 counts OLED display
- Auto range
- High accuracy of ±0.03%
- True RMS measurement AC + DC
- 1 kHz low pass filter
- Reference measurement
- Duty cycle
- Temperature reading
- Built-in data logger
- Internal memory for up to 1000 readings
- Real-time clock and date display with buffer battery
- High-contrast crystal-clear OLED-display for easy reading even at dark ambient light and at almost every viewing angle
- Interface for data analysis
Technical specifications
- Recording function: 1 reading/second
- Low-pass filter (1kHz)
- Voltage reading range DC (min.)
0.06 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 60 MΩ
- Reading range - capacity
0,001 nF - 6000 µF
- Frequency reading range
10 Hz - 60 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
9 V battery
- Height
185 mm
- Width
91 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC890 OLED
- Display
Digital
- Display (counts)
60000
- Dim
(W x H) 91 mm x 185 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
OLED display
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Information
Information 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Conformity certificate
Conformity certificate 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Warranty Terms
Warranty Terms 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Download
Download 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Download 124600 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Description
AC+DC True RMS Multimeter from VOLTCRAFT ®. Easy to read, robust, reliable, well-equipment, ergonomic shape, safe - these are the attribute of this professional multimeter. In comparison with conventional multimeters with LCD display is the VC-890 through the high-contrast, crystal-clear OLED display makes it easy to read even at dark ambient light and at almost every viewing angle is no problem. In terms of safety, the VC 890 OLED fully forward. The patented casing only allows you to open it to change the battery and the fuse only when the device has been disconnected from all test leads. At input voltages from 30 V a warning symbol appears in the display. The multimeter boasts a number of safety features: robust housing with soft rubber protection, 1000 V high-performance fuses, a warning sound when the test leads are connected incorrectly and impedance switching, which reduces input resistance at the touch of a button to avoid measurement errors caused by stray voltages. An opto-electronic interface for the transmission and analysis of data on the computer is included in the series equipment. The device is designed for measurements in the measurement category CAT IV 600 V/CAT III 1000V approved and tested according to EN-61010. The internal memory stores up to 1000 readings. Temperature, comparison and duty cycle measurements complete the specification.
Brilliant OLED display
The self-illuminating display enables a perfect reading of measured values for almost all environmental conditions and angles. In a bright environment through the yellow color is a good contrast. In a dark environment by the selbstleuchtenend digits a very good reading contrast is achieved.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 1000 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Measuring ranges: voltage, current, frequency, resistance, capacitance, temperature
- Auto ranging
- Diode testing
- Acoustic continuity test
- 1 KHz low pass filter
- Comparison measurement function
- Can store up to 1000 readings
- Min/Max/AVG function
- Data hold
- REL (relative measurements)
- Duty cycle
- Optical interface for data analysis
- Impedance switching for stray voltage suppression
- Warning symbol for voltages from 30 V
- CAT IV 600V, CAT III 1000 V
- TLD ® -function detects incorrectly inserted safety test leads
- Low battery function
- Rich contrast OLED Display
- Simpler and safer battery and fuse change without opening the housing completely.
- Tripod socket.
Scope of delivery
- Batteries
- Test leads
- Croco-measuring lines
- Analysis software
- USB-interface cables
- Thermal Sensors
- User manual.
Hints
System requirements
- .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.