Highlights & Details
Internet weather station WH2600
- Weather notifications
- Automatic data download
- Data displayed as tables or charts
- Network connection
Technical specifications
- Light sensor: 0 400.000 lux
- Product type
Wireless digital weather station
- Hub dimensions
77 x 55 x 57 mm
- Thermo/hygro sensor dimensions
89 x 68 x 28 mm
- Display
Digital
- Wind sensor dimensions
490 x 320 x 150 mm
- Case colour
Black
- Max. number of sensors
2
- Functions
Day
Anemometer
Solar data
Quartz clock
Max/min readings
Internet connection
Inside temperature
Inside RH
Apparent temperature (wind chill)
Colour display
Show more
- Weight (station)
55 g
- Weight (thermo/hygro sensor)
100 g
- Weight (wind gauge)
1370 g
- Outdoor humidity
1 - 99 %
- Reading range - outdoor temperature
-30 - +65 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
-10 - 60 °C
- Reading range - air pressure
300 - 1100 hPa
- Precipitation
0 - 9999 mm
- Wind speed
0.7 - 50 m/s km/h
100 m
- Insolation
0 - 3150 W/m²
- Sensor power supply
AAA battery (2x), please order separately
AA rechargeable battery (3x), included
- Station power supply
PSU, included
- Signal type
868 MHz wireless
LAN
- UV dose
0 - 8000 w/c
- UV index
0 - 12
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
User & Safety Instructions 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
Information
Information 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
Radio certificate
Radio certificate 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
Download
Download 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
Download 1267654 Renkforce WH2600 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 2
Description
This text is machine translated.
Features
- Connection via LAN (RJ45) to a network switch or router
- Integrated antenna for receiving the radio signals of the included sensors
- Indoor sensor: Display for displaying temperature/air humidity and air pressure (alternating)
- Detachable wall bracket
- Outdoor sensor: Mounting on the supplied pole mount
- Power supply via 3 special batteries (included in delivery)
- Built-in solar charger
- Temperature reading range: -50 to +25°C
Scope of delivery
- Base station with mains adapter
- Network cables
- Indoor unit includes wall bracket
- Outdoor unit with 3 rechargeable batteries
- Outdoor unit includes metal pole and fixing materials