Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Summer Sale - Save up to 80%

-->
Shopping
cart ( 0 )



Item no.: 1296307 - 62 
Part number: 1296307
EAN: 4016138948875
€ 14,99
You save € 5,00
€ 9,99

incl. VAT, ex. delivery
Variants Unit
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
N/A

Recessed Ceiling Motion Detector (360°, White)

Technical data

  • Cutout depth: 60 mm
  • Cutout diameter: 63 mm

Category PIR motion detector
Angle of coverage 360 °
Max. range 6 m
Used at Indoors
Mounting type Ceiling, Recess-mount
Operating voltage 230 V
Contact type Relay
Switching capacity 1200 W
Switching capacity (energy saving bulbs) 300 W
Switching capacity (light bulbs) 1200 W
Switching capacity (halogen bulbs) 1200 W (magnetic transformer) / 300 W (electronic transformer)
Switching capacity (light tubes) 300 W
Standby current consumption 0.45 W
Twilight settings 3–2000 lx
Time settings 10s - 7 min
Colour White
Protection type IP20
Operating temperature -20 to +40 °C
Type Fitting the detector
Height 75 mm
(Ø) 76 mm

Highlights & details

  • Maximum range: 6 m
  • Suitable for up to 1200 W
  • Timer range: 10s - 7min

Description

Recessed fitting requires a ceiling cutout with a diameter of 63 mm. Fitting procedures basically match those of standard recessed ceiling halogen lighting. The adjustable light sensor enables setting motion detector trigger levels between 3 and 100 lux. The timer allows turning the lights on for 10s to 7min.


Other customers also searched for:

Renkforce, 1296307, HGALLPR2010, motion detector

Here are other items made by RENKFORCE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty