Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1314094 - 62 
Part number: 72001-0101
EAN: 4016138961881
€ 839,00
You save € 84,00
€ 755,00
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
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

FLIR C2 Thermography camera

Technical data

Optics 41° × 31°
Bolometer array 80 x 60 pix
Category IR camera
Basic accuracy 2 %
Accuracy ± °C 2 °C
Calibrated to Manufacturer standards
Focus Fixed-focus
Interfaces USB
Type C2
Display resolution 320 x 240 pix
Connection USB
Frame rate 9 Hz
Height 24 mm
Width 80 mm
Length 125 mm
Weight 0.13 kg
Temperature reading range (min.) -10 °C
Power supply 3.7 V rechargeable Li-ion polymer battery
AC adapter, 90-260 VAC input 5-V output to camera
Temperature reading range (max.) 150 °C

Highlights & details

  • 9 Hz thermography camera
  • Temperature measuring range -10°C to +150 °C
  • bolometer matrix ·

Description

The FLIR C2 is the world’s first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Keep it on you so you’re ready anytime to find hidden heat patterns that signal energy waste, structural defects, plumbing issues and more. The C2’s must-have features include MSX® real time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to clearly show where problems are and verify the completion of repairs.

Pocket portable.
Keep it on you and at your side, ready for immediate use so you don’t miss an opportunity
• Light, slim profile fits comfortably in any work pocket
• Brilliant 3” intuitive touch screen with auto orientation for easy viewing
• Built-in LED spotlight you can use as a flashlight and for photo illumination

Fully radiometric.
Save thermal image JPEGs instantly, then conveniently adjust and analyze them later with FLIR Tools to isolate temperature measurements on any pixel and create convincing reports
• MSX-enhanced thermal images provide stunning detail to help you identify problem areas easier
• Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C to +150°C
• A wide FOV frames what pros need to see and high thermal sensitivity detects subtle temperature differences common in building applications

Easily affordable.
Affordable MSRP fits everyone’s budget to help put this powerful tool into the hands of more people who can really use it
• FLIR Tools professional reporting software included – the industry standard in thermal image post analysis
• Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
• FLIR’s unique 2-10 warranty, covering parts and labor for two years and the detector for ten

Included in delivery

  • Battery (inside camera)
  • Lanyard
  • Power supply/charger with EU, UK, US, CN and Australian plugs
  • Printed Getting Started Guide
  • USB memory stick with documentation
  • USB cable.


Here are other items made by FLIR. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty