Number
Highlights & Details
Wireless Pool Thermometer VENICE
- Perfect for monitoring indoor temperature
- Up to 7 thermo/hygro sensors can be connected
- Adjustable temperature alert
Technical specifications
- Reading range - indoor temperature
0 to +60 °C
- Product type
Pool thermometer
- Signal type
433 MHz wireless
- Functions
Water temperature
Inside RH
Inside temperature
- Indoor humidity
20 to 99 %
- Outdoor humidity
20 to 99 %
- Case colour
Anthracite
50 m
- Max. number of sensors
8
- Station power supply
AAA battery (4x), please order separately
- Sensor power supply
AAA battery (4x), please order separately
- Sensor dims
220 x 106 x 95 mm
- Content
1 pc(s)
- Hub dimensions
126 x 116 x 24 mm
- Weight (transmitter)
290 g
- Weight (station)
160 g
- Water temperature reading range
-40 to +60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1368964 TFA Dostmann VENICE Funk-Pool-Thermometer Pool thermometer Anthracite 30.3056.10
User & Safety Instructions
User & Safety Instructions 1368964 TFA Dostmann VENICE Funk-Pool-Thermometer Pool thermometer Anthracite 30.3056.10
Description
Features
- Range: T in: 0...+60°C, T Pool: -40…+60°C, H in: 20...99%
- T-transmitter: 30.3216.20, 4 x 1,5V AAA batteries not included,
- optional T/H Sender: 30.3208.02, (max. 7, not included)
- Main unit: wall mounting or table standing, 116 x 24 (65) x 126 mm, 160 g 4 x 1,5V AAA batteries not included, EK-EL