Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



USB Fan for free

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1409526 - 62 
Part number: PT-32
EAN: 4016139056012
€ 400,00
Quantity discount
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
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 3 % / up to € 12,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 400,00* ---
10 388,00* 3% = 12,00

PT-32 THERMAL IMAGING CAMERA

Technical data

  • Operating voltage: 100 - 240 V/AC, 50-60 Hz (power adapter)
  • Power supply: Li-ion rechargeable battery, 3.7 V, 1400 mAh (thermal imaging camera)
  • Field of view: 39° x 38°
  • Minimum focus distance: 0.5 m
  • Thermal sensitivity/NETD: ≤150 mK
  • Infra-red spectrum: 6.5 µm - 15 µm
  • Picture frequency: 9 Hz
  • Temperature measuring range: -20 °C to +300 °C
  • Temperature measuring tolerance: ±2% ±2 °C (at +25 °C)
  • Dimensions (L x W x H): 125 x 58 x 205 mm
  • Weight: approx. 494 g

Bolometer array 32 x 31 pix
Temperature reading range (max.) +300 °C
Length 125 mm
Temperature reading range (min.) -20 °C
Category IR camera
Memory units 24000
Type PT-32
Frame rate 9 Hz
Focus Fixed-focus
Weight 494 g
Basic accuracy 2 %
Width 58 mm
Colour schemes 6
Interfaces microSD
Display resolution 320 x 240 pix
Emission level (max.) 1.00
Height 205 mm
Emission level (min.) 0.10
Accuracy ± °C 2 °C
Min. focusing distance 50 cm
Thermal sensitivity 150 .

Highlights & details

  • 9 Hz thermal imaging camera
  • Temperature measuring range from -20 °C to +300 °C
  • Visualizes changes in temperature

Features

  • Display: 2.2” (5.6 cm), 320 x 240 pixels
  • Saves data to microSDHC card
  • Adjustable emission value
  • Adjustable temperature unit (ºC / ºF)
  • Max./min. Values
  • Adjustable colour palette, LED brightness and background temperature
  • Image gallery

Included in delivery

  • Thermal imaging camera
  • 3.7 V Li-Ion rechargeable battery
  • USB cable
  • Micro SDHC card (4 GB)
  • Micro SD adapter
  • Plug-in power adapter
  • Tripod
  • Case
  • Operating instructions


Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty