Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1421469 - 62 
Part number: 20.0002.9934
EAN: 2050004552119
€ 83,99
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
N/A

BeagleCore BCM1 - All core-features of BeagleBone Black on one tiny module

Technical data

Tool type CPU Modul
MC layout ARM Cortex-A8
Technology ARM Cortex-A8
Flash memory 4 GB
Height 3.7 mm
Width 30.2 mm
Operating voltage 5 Vdc
Processor Cortex™-A8 1GHz
RAM type DDR3L RAM
Video resolution 1440 x 900 pix
Series TI Sitara AM335x
Length 48 mm
CPU ARM Cortex-A8
Control LEDs Yes (power)
Operating voltage 5 V
Type BeagleCore BCM1 Module
Interfaces USB2.0, USB-OTG, EMAC(MII/RMII/RGMII), µSDcard, GPIO ( e.g. for UART, SPI; CAN; I²C)
Category CPU module
Graphics card LCD
RAM 512 MB

Description

BeagleCore™ is just a third of the size of a common BeagleBone Black. Still it offers the same functionality for all the core features. We are using a well selected pin assignment in order to give access to all features of the BeagleBone Black. So if you can run it on BeagleBone, you can run it on BeagleCore™ as well. Plus you have the advantages of creating your own PCB layout and not only rely on Capes to enhance your baseboard. This extends the possibilities of BeagleBone and almost sets no limit. If you can think it, you can build it.

Included in delivery

  • 1 BeagleCore module


Here are other items made by BEAGLECORE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty