Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1421470 - 62 
Part number: 20.1300.1863
EAN: 4016139091952
€ 160,00
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
N/A

BeagleCore BCS1 Starter-Kit consisting of BeagleCore BCM1 module and baseboard

Technical data

Flash memory 4 GB
Height 19 mm
RAM type DDR3L RAM
Tool type Starter Kit
Series TI Sitara AM335x
Technology ARM Cortex-A8
Width 54.63 mm
Processor Cortex™-A8 1GHz
Length 86.40 mm, 89.65 mm
RAM 512 MB
CPU ARM Cortex-A8
Video resolution 1440 x 900 pix
MC layout ARM Cortex-A8
Operating voltage 5 Vdc
Operating voltage 5 V
Graphics card HDMI
Control LEDs Yes (4x user)
Interfaces USB2.0, USB-OTG, LAN (10/100), µSDcard, GPIO ( e.g. for UART, SPI; CAN; I²C)
Category Starter kit

Description

The BeagleCore™ Starter-Kit consists of the BeagleCore™ module as well as a special baseboard with the BeagleCore™ module readily soldered. When it comes to dimensions and functions the Beagle Core ™ baseboard corresponds to the BeagleBone Black. We are using a well selected pin assignment in order to give access to all features of the BeagleBone Black. So if you can run it on BeagleBone, you can run it on BeagleCore™ Starter-Kit as well. Plus you have the advantages of using existing Capes to enhance your baseboard with exactly the features you require and later on create your own PCB layout and board while profiting from the compatibility of the BeagleCore™ module.

Included in delivery

  • 1 BeagleCore module
  • 1 BeagleCore baseboard


Here are other items made by BEAGLECORE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty