power integrations LNK304PN PMIC - AC/DC converter, offline switcher Holder, Converter/amplifier, Flyback DIP 8B
Number
Technical specifications
- Type
LNK304PN
- Enclosure
DIP 8B
- Manufacturer
power integrations
- Manuf. code
PWI
- Topology
Holder
Converter/amplifier
Flyback
- Internal switch(es)
Yes
- Operating temperature (min.)
+150 °C
- Operating temperature (max.)
-40 °C
- Discharge voltage
700 V
- Cycle
69 %
- Fail safe
Current limiter
Open loop
Overtemperature
Short circuit
- Switching frequency range (min.)
62 Hz
- Switching frequency range (max.)
70 Hz
- Switching frequency range (num.)
66 kHz
- Series
LinkSwitch®-TN
50 mW
7 mW
80 mW
12 mW
- Output insulation
Not isolated
- Mounting type
Through-hole
- Product type
PMIC - AC/DC converter, offline switcher
Documents & Downloads
Datasheet
Datasheet 1425052 power integrations LNK304PN PMIC - AC/DC converter, offline switcher Holder, Converter/amplifier, Flyback DIP 8B
User & Safety Instructions
User & Safety Instructions 1425052 power integrations LNK304PN PMIC - AC/DC converter, offline switcher Holder, Converter/amplifier, Flyback DIP 8B