Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 1425137 - 62 
Part number: 1425137
EAN: 4016139074207
€ 38,99
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
N/A

SMD LED desk magnifier lamp 5 W

Technical data

Operating radius 45 cm
Width 176 mm
Height 350 mm
Dimmable Yes
Length 180 mm
Weight 1.38 kg
Total luminous flux 455 lm
Colour temperature (Kelvin) 6500 K
Base Built-in LED
Magnification 1.75 x
No. of LEDs 48
Category LED illuminated magnifier
Bulb type LED
Lens Ø 100 mm
Lens size (Ø) 100 mm
Light colour Daylight white
Energy efficiency rating LED
Power 5 W

Highlights & details

  • 48 SMD LEDs
  • 100 mm lens Ø
  • 1.75x magnification factor

Description

Powerful, energy-saving magnifier lamp with 48 SMD LEDs that can be dimmed to 5 different brightness levels. The premium glass lens with a 1.75x magnification factor (3 dioptres) is ideal for delicate applications. Adjustable lamp arm and 100°-rotatable lamp head provide extra space for your work area.

Features

  • 5 brightness levels
  • Shadow-free
  • Lens cover
  • 3-dioptre lens
  • Adjustable arm

Included in delivery

  • Desk magnifier lamp
  • Operating instructions


Other customers also searched for:

4016139074207, TOOLCRAFT, 1425137

Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty