Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 150392 - 62 
Part number: FLOWMETER
EAN: 2050000351310
€ 23,99
Quantity discount
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
up to 20 % / up to € 4,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 23,99* ---
5 23,27* 3% = 0,72
10 22,79* 5% = 1,20
50 21,59* 10% = 2,40
100 19,19* 20% = 4,80

BT Bio-Tech FCH-M-POM-LC AD 6 MM - Low Flow Flowmeter, Non-Corrosive Liquids (Water, Diesel, Oil)

Technical data

  • Repeat accuracy<0.8 %.
  • Weight: 25 g

Type FCH-M-POM-LC AD 6 MM
Min. operating voltage 5 Vdc
Max. operating voltage 24 Vdc
Operating voltage 5 - 24 Vdc
Sealant FKM
Max. operating pressure 4 bar
Accuracy ± 2 %
Reading range (min.) 0.05 l/min
Reading range (max.) 3 l/min
Reading range 0.05 - 3 l/min
Min. ambient temperature -20 °C
Max. ambient temperature +80 °C
Length 58 mm
Width 41 mm
Height 27 mm
Content 1 pc(s)

Description

Flow meter for measuring water, gasoline, diesel, fuel oil, lubricants, coolant and other liquid media. Ideal for measuring the smallest quantities of in metering devices and laboratories. All parts in contact with the media are made from plastic. The integrated sensor provides an exact modulated signal. Turbine measuring principle, any installation position.

Features

  • With extra inserting nozzle.

Included in delivery

  • Inserting nozzle D = 1.6 mm
  • Connector Cases
  • 3 Crimp Contacts
  • Data sheet

Matching consumption display / Flow Controller see ARS 260/ARS 261, FCC-01-CO.


Here are other items made by B.I.O-TECH E.K.. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty