Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )
close

Unfortunately, the desired article 1527209 - 62 is no longer available. We recommend you this article alternatively:

We recommend this alternative item:

Item no.: 1307544 - 62  Part number: VC-330
(27) immediate dispatch
€ 53,99
Quantity discount
incl. VAT, ex. delivery

Image of Product in Use


Item no.: 1527209 - 62 
Part number: VC-330
EAN: 4016139164182
€ 32,99
Quantity discount

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 6,60
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 32,99* ---
5 32,00* 3% = 0,99
10 31,34* 5% = 1,65
50 29,69* 10% = 3,30
100 26,39* 20% = 6,60

Voltcraft VC-330 Clamp Meter (Anniversary Edition)

Technical data

  • NCV: 100 - 1000 V/AC

Reading range - resistance 0.1 Ω - 20 MΩ
Reading range - capacity 0.001 nF - 20 mF
Power supply (details) 2x AAA battery
Weight 170 g
Length 175 mm
Height 35.5 mm
Current reading AC/DC
Amperage reading range AC (max.) 100 A
Category Handheld multimeter, Current clamp
Opening range of current clamps 17 mm
DC resistance 10 Ω
Voltage metering AC/DC
Reading category CAT II 600 V, CAT III 300 V
AC resistance 10 Ω
Calibrated to Manufacturer standards
Display (counts) 2000
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
A DC reading range (max.) 100 A
Frequency range 45 - 400 Hz
A AC reading range (min.) 0.001 A
Width 60 mm
Basic accuracy 0.7 %
Type VC-330
Amperage reading range DC (min.) 0.001 A
Measurement type True RMS
V AC reading range (min.) 0.001 V
V AC reading range (max.) 600 V
Display digital

Highlights & details

  • CAT II 600 V, CAT III 300 V
  • AC/DC current reading
  • Multimeter functions
  • True RMS readings

Description

This ultracompact clamp meter has been reissued to mark the 35th anniversary of Voltcraft. The meter enables non-contact current readings and additional multimeter functions. The VC-330 Anniversary Edition is also perfect for all things automotive and solar energy as the meter comes with a DC reading function.

Clamp meter for no-break current readings
The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.

Non-contact voltage tester
The clamp tips feature NCV sensors Proximity to an AC outlet or power cable is indicated via an acoustic signal. This enables quick inspection of electrical systems

Multimeter functions
The VC-330 Anniversary Edition comes with safety contacts. The included safety test leads enable a wide range of usual tasks to be caried out using the clamp meter instead of a multimeter. Whether voltage, resistance, capacitance, or diode testing - these options elevate the clamp meter to the level of a fully-fledged multimeter.

Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coated enclosure also provides lots of grip.

Excellent readability
The backlit display ensures working in low light conditions is no problem at all. Using the meter in confined spaces (e.g. vehicle engine compartments) means the display isn't always easily readable. The data-hold option freezes the display with the reading. And you can check out the readings after removing meters from the engine compartment.

Accurate TRMS readings
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are ver common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • Reads: AC/DC current (range: 2 A, 20 A, 100 A)
  • AC/DC voltage
  • Resistance
  • Capacitance
  • Acoustic continuity tester
  • Diode testing
  • Data hold
  • Voltage and resistance auto-range
  • Selectable display backlighting
  • DC zero reset option
  • Auto power-off
  • Low battery indicator
  • One-handed mode
  • Built-in non-contact AC voltage tester (NCV).

Included in delivery

  • 2x safety test leads;batteries;bag.


Warranty for Voltcraft products

Terms of guarantee

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty