QuickCool QC-127-1.4-6.0MS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8 mm
Highlights & Details
QuickCool QC-127-1.4-6.0MS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Type
QC -127-1. 4-6.0ms
- Nominal voltage
15.5 V
- Max. current
6 A
- Thermal output (max.)
53 W
- Temperature difference (max.)
72 K
- Dimensions
(A x B x C x H) 40 x 40 x - x 3.8 mm
- Dim
(A x B x C x H) 40 x 40 x - x 3.8 mm
- RoHS-compliant
Yes
- Product type
Thermoelectric cooler (high performance)
Documents & Downloads
Datasheet
Datasheet 182612 QuickCool QC-127-1.4-6.0MS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8 mm
User & Safety Instructions
User & Safety Instructions 182612 QuickCool QC-127-1.4-6.0MS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8 mm
Description
Features
- Element condenses with silicone
- This text is machine translated.