TRU COMPONENTS TEC1-12706 Thermoelectric cooler (standard) 15 V 6.4 A 65 W (L x W x H) 40 x 40 x 3.8 mm
Number
Technical specifications
- Product type
Thermoelectric cooler (standard)
- Type
12706
- Nominal voltage
15 V
- Max. current
6.4 A
- Thermal output (max.)
65 W
- Temperature difference (max.)
60 °C
- Length
40 mm
- Width
40 mm
- Height
3.8 mm
- Dim
(L x W x H) 40 x 40 x 3.8 mm
Documents & Downloads
Datasheet
Datasheet 189115 TRU COMPONENTS TEC1-12706 Thermoelectric cooler (standard) 15 V 6.4 A 65 W (L x W x H) 40 x 40 x 3.8 mm
Datasheet 189115 TRU COMPONENTS TEC1-12706 Thermoelectric cooler (standard) 15 V 6.4 A 65 W (L x W x H) 40 x 40 x 3.8 mm
User & Safety Instructions
User & Safety Instructions 189115 TRU COMPONENTS TEC1-12706 Thermoelectric cooler (standard) 15 V 6.4 A 65 W (L x W x H) 40 x 40 x 3.8 mm