Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 191107 - 62 
Part number: YT-3000 YETI
EAN: 8717371230302
€ 73,99
Quantity discount
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
up to 10 % / up to € 7,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 73,99* ---
10 70,29* 5% = 3,70
50 66,59* 10% = 7,40

Arexx YT-3000 YETI YETI Programmable Walking Robot

Technical data

Category Walking robot assembly kit
Current consumption Max 600 mA
Power supply 4 AA batteries or rechargeable batteries
Version Assembly kit
Height 278 mm
Width 155 mm
Manufacturer part No. YT-3000 YETI

Highlights & details

  • Programming language: C
  • ATmega8L processor

Description

YETI is a walking robot developed for educational purposes and for the hobby user. It is suitable as an introduction into processor-controlled hobby electronics and mechanics, for projects and studies in schools, universities and adult education centres. The ATMEGA8 Microcontroller used to control YETI is completely programmable in C with freeware and open-source tools. The development is simplified by a well documented software library.
YETI can carry several expansion modules.You can directly connect two expansionmodules with a flat cable - one inside YETI's head and one on top of it.
Beneath other signals, the I2C-Bus is available on this flat cable and it can be used to add several additional sensors and modules.
The Robot also features an IR-Interface for programming and remote controlling by a PC, a beeper that can play sounds and two LEDs that function as it's "eyes". The two Legs are controlled by two servo motors.

Features

  • 2 Servo motors (5 V)
  • ATmega8L processor
  • Programming language: C
  • Communication via infrared and I²C Bus

Included in delivery

  • Development software
  • 2 servos
  • RS-232 IR transceiver
  • LEDs
  • Beeper.


Here are other items made by AREXX. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty