Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image of Product in Use


Item no.: 191250 - 62 
Part number: 52092
EAN: 4011942520927
€ 68,99
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
N/A

USB microscope dnt 2 MPix Digital zoom (max.): 200 x

Technical data

  • Colour: black (soft rubber)
  • Video format: AVI
  • Image format: JPG and BMP
  • Cable length: 1.5 m

Category USB microscope
Pic resolution 1600 x 1200 pix
Digital zoom (max.) 200 x
Resolution 2 MPix
Digital zoom (min.) 20 x
Video resolution 1600 x 1200 pix
Operating voltage Via USB
Width 33 mm
Type USB

Highlights & details

  • 10x to 200x magnification range
  • 2.0 megapixel camera
  • 8 dimming built-in LEDs for optimum subject lighting
  • Captures stills in .bmp and .jpg
  • Videos taken in .avi format
  • Powerful measurement software included

Description

German developer dnt's DigiMicro 2.0 Scale USB digital microscope offers magnification, adjustable to anywhere in the range between 10x and 200x via a rotary thumb wheel on the microscope's main unit. This is a welcome contrast to more basic digital microscopes that offer magnification adjustment only in stepped intervals. Also on the microscope unit is a rotating control for dimming the DigiMicro 2.0 Scale's 8 LEDs to provide best lighting conditions for image capture. Images or video are captured at the press of the shutter button, also located on the main unit.

dnt provide all of their USB digital microscopes with useful measurement software that can be used to take measurements on captured images for length, area and radius to an accuracy of 1 micrometre (μm = 1/1000 mm). Using the software, it is also possible to make textual and graphical annotations on captured images and save and email. This is particularly useful when using the digital microscope for quality control purposes. Other useful accessories include a metal pedestal stand and USB cable for connecting to a PC.

Features

  • Software for true to scale measurement of distances and surfaces in enlarged objects.
  • Dual axis 27x & 100x microscope lens
  • CMOS-picture sensor
  • Single image button
  • Thumb wheel for magnifying
  • 8 white LEDs for subject lighting
  • Adjustable lighting scale.

Included in delivery

  • USB digital microscope
  • Pedestal microscope stand
  • USB cable
  • User manual
  • Software.

System requirements

  • Windows 2000/XP, Windows Vista, Windows 7


Here are other items made by DNT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty