Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 196941 - 62 
Part number: 88974053
EAN: 3593150039824
€ 250,00
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 8 % / up to € 20,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 250,00* ---
5 240,00* 4% = 10,00
10 230,00* 8% = 20,00


PLC controller
Crouzet
CD20 R 230VAC SMART
88974053
230 Vac

Technical data

IP rating IP40 (Front)
Type CD20 R 230VAC SMART
Manufacturer part # 88974053
Width 124.6 mm
Height 90 mm
Category PLC controller
Operating voltage 230 Vac
No. of digital inputs (max.) 12
Display Yes
No. of inputs (max.) 12
Length 59.5 mm
No. of outputs (max.) 8
No. of relay outputs (max.) 8

Highlights & details

  • Modular versions designed for application-specific functions
  • LCD with 4 lines of 18 characters and configurable backlighting

Description

Compact and easy-to-use nano-PLC.
As FBD is among the easy-to-use graphic programming languages, this will save you a lot of time when it comes to developing applications and remote access controls.
Analogue inputs (4 - 20 mA) enable the analysis of readings taken by industry-grade sensors.
Choose one of our three hi-tech designs.
A set of optimized control functions allows you to continually adjust your application throughout their entire lifespan.


Here are other items made by CROUZET. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty