Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 201101 - 62 
Part number: 201101
EAN: 4016138519433
€ 33,99
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
N/A

VOLTCRAFT IPC-1L AA AAA Intelligent Battery Charger

Technical data

Matching rechargeable battery NiMH, NiCd
Suitable for battery size AAA, AA
Charging slots 4
Charging current (AAA) 700 mA
Charging current (AA) 700 mA
Discharge current 350 mA
Operating voltage 100 - 240 V
Features Defect battery detection, Battery refresher/regenerator, Automatic battery test, Individual slot monitoring, Discharger function, Trickle charging, Graphic display, Battery voltage based auto switch-off, Battery temperature monitoring, Timer settings
AA 4
T 130 mm
Charging time for AAs 180 min
Height 40 mm
Category Charger for cylindrical cells
Max. charging current per slot 700 mA
AAA 4
Width 75 mm

Highlights & details

  • For high-use, everyday charging, discharging and maintenance
  • Optimised 180 minute charge cycle protects max lifetime of batteries
  • Microprocessor control allows separate settings for each battery

Description

The Voltcraft IPC-1L is our bestselling intelligent battery charger for a good reason - it features a built-in microprocessor that can control each of the 4 charging bays separately. This allows the IPC-1L to charge, discharge or maintain batteries intelligently in any combination completely independent of one another - regardless of a battery's manufacturer, size, chemistry or remaining capacity. No more charging in pairs.

An independent LCD display for each charging slot alternately displays its battery's current capacity as a % or mAh, the charge/discharge current applied to the battery in mA and the charging programme set for that slot. Maintenance functions include discharge, recycle (revives damaged NiCd batteries) and train (restores capacity of batteries showing memory effect).

Features

  • Each battery charged, discharged or maintained individually
  • Battery-full-detection by Minus-Delta-U power off
  • Pulse charging
  • Safety timer/temperature cutout
  • LCD display per battery

Included in delivery

  • Intelligent battery charger
  • Plug-in power adapter
  • User manual.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty