Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 207496 - 62 
Part number: SBEC-26V
EAN: 4016138562354
€ 16,99
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
N/A

BEC-Power supply

Technical data

Operating voltage 8 - 26 V
Length 60 mm
Content 1 pc(s)
Width 25 mm
Height 16 mm
Weight 18 g
Category BEC power supply

Highlights & details

  • For large models without BEC mode

Description

The BEC-Circuit is suitable especially for bigger models, which run with flight controllers without BEC. The circuit is installed simply between battery and receiver and is delivered the suitable power for the receiver.

Features

  • Protection against incorrect polarity
  • Retrievable Output-voltage (5 V or 6 V)
  • Ferrite-cores
  • JR-Buchse plug system

Included in delivery

  • BEC-Power supply
  • Operating instructions.

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.


Here are other items made by MODELCRAFT. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty