Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 222374 - 62 
Part number: 950D1481
EAN: 5014111950012
€ 26,99
Quantity discount
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
up to 12 % / up to € 3,24
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 26,99* ---
10 25,91* 4% = 1,08
25 23,75* 12% = 3,24

Gearbox motor 385

Technical data

Gear reduction 148:1
Category Transmission Motors
Idle speed (9 V) 64 rpm
Idle speed 12 V 85 rpm
Idle speed 6 V 42 rpm
Shaft Ø 6 mm
Idle speed (nominal) 85 rpm
Idle speed at 15V 106 rpm
Shaft length 15 mm
Nominal voltage 12 Vdc
Operating voltage 6 - 15 Vdc
Length 70 mm
Weight 162 g
(Ø) 39 mm
Peak torque 60 Ncm

Description

Perfectly suited to industrial and modelling applications in which a powerful drive is needed.

Features

  • The engine is 5 pole sinter bearing The gearbox output shaft of the gear is likewise sinter bearing The motor/gearbox unit is fully fitted on a 1 mm thick steel motor support. Rated voltage 12 V/DC constant
  • Idle speed: Number of revolutions 11 000 rpm, current 0.155 A
  • with max. Efficiency: Number of revolutions 9281 rpm, current 0.837 A, torque 0.653 Ncm, 6.21 W
  • EFF. 61.85%.

The specified peak torque refers to the max. load capacity of the gear box.


Other customers also searched for:

5014111950012, MFA, 950D1481, MFA, 950D1481, 950d1481

Here are other items made by MFA. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty