Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free dummy camera for orders over 75 €

Shopping
cart ( 0 )



Item no.: 251476 - 62 
Part number: SP6-12/SP8.5-12
EAN: 4016138729306
€ 71,99
Quantity discount

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Additional information
Restrictions may apply to delivery abroad. You will be informed of any restrictions that apply.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 14,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 71,99* ---
5 69,83* 3% = 2,16
10 68,39* 5% = 3,60
50 64,79* 10% = 7,20
100 57,59* 20% = 14,40

Lead-acid silicone battery SP8.5-12

Technical data

Category VRLA
Technology VRLA silicone
Voltage 12 V
Capacity 8.5 Ah
Features Maintenance-free, High number of charge cycles
Connector 6.35 mm blade terminal
VDS certification No
Width 65 mm
Height 95 mm
T 151 mm
Weight 2500 g
Manufacturer part No. SP6-12/SP8.5-12
Type SP8.5-12, SP6-12
Rechargeable Yes

Highlights & details

  • High cycle stability
  • Low self discharge
  • Quick charge capability.

Description

Lead-acid silicone technology boasts high cycle stability, high capacity, very low self discharge and quick charge capability. Mainly used in electric vehicles, UPS systems, solar units and wind turbines.

Features

  • High cycle stability (up to 300 cycles at 100% discharge)
  • Extremely high current capability (constant 15 to 25 C)
  • Fast charging (0.3 C)
  • Higher capacities than similar-sized batteries
  • Very low self discharge (first month 4 %, then 1.5 % per month)
  • Extended temperature range (-40 to + 60 °C)
  • Impact-resistant, unbreakable ABS housing
  • Can be used in almost any position (not over-head)
  • Manufactured in compliance with ISO 9001.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty