Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 300253 - 62 
Part number: 120/140
EAN: 4016138066753
€ 14,99
Quantity discount
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
up to 4 % / up to € 0,58
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 14,99* ---
5 14,41* 4% = 0,58

SpeaKa Woofer

Technical data

Category Speaker chassis
Speaker size (inch) 8 "
Speaker size (cm) 20.32 cm
RMS capacity 30 W
Max. load 60 W
Min. frequency 40 Hz
Max. frequency 2000 Hz
Impedance 8 Ω
Sound pressure 87 dB
Recess diameter 185 mm
Recess depth 79 mm
Weight 1.2 kg
Frequency range 40 up to 2000 Hz

Highlights & details

  • Load-carrying capacity RMS/max. 40/140 W
  • Frequency range 40 - 5000 Hz
  • Installation-Ø 193 mm

Description

The SpeaKa series is characterized by high product quality and a very high price-performance ratio. It features a strong steel chassis. Aluminium voice coil formers ensure high thermal stability and therefore high load capacity. Perfect for building subwoofers. Ideal for replacements or building your own loudspeakers!


Other customers also searched for:

SpeaKa, 120/140, 120/140, SpeaKa, 120/140, 120/140

Here are other items made by SPEAKA. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty