Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Feature Image


Item no.: 311352 - 62 
Part number: 70652
EAN: 4260136670652
€ 210,00
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
N/A

Dual DTJ-301 USB record player

Technical data

Category USB turntable
Drive Direct drive
RPM 33 1/3, 45 rpm
Recording function via USB
Features Built-in preamp, incl. cover, Vari-speed
Operating voltage 220 - 240 V
Colour Silver
Weight 5.3 kg
Length 350 mm
Width 450 mm
Height 139 mm
Interfaces RCA (phono), USB

Highlights & details

  • USB port allows you to record your vinyl collection directly onto a PC or Mac
  • Integrated switchable pre-amplifier

Description

Enjoy your old record collection again with the Dual DTJ 301 USB Turntable. By using the software supplied, records can be transferred easily to a PC or Mac into mp3 format, so you not can only listen to those classic tunes on your computer but also on your iPod or phone.

Included in delivery

  • Turntable, USB cable, software.

System requirements

  • PC with Windows Vista™, Windows® XP, Windows® 7, Mac with OS9 or higher, 1 free USB 1.1 port. No need to install special drivers.


Here are other items made by DUAL. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty