Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary
Shopping
cart ( 0 )



Item no.: 312043 - 62 
Part number: FXM4200 USB/2
EAN: 4016138737233
€ 210,00

incl. VAT, ex. delivery
Unit
Delivery time
On Stock - Receive order within 7 to 14 days
Delivery time:

Orders dispatched to addresses within the EU usually take 7 to 14 working days. Deliveries to non-EU countries may take up to 4 weeks N. B. Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

Delivery rates:

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Mc Crypt FXM 4200 USB/2 DJ mixer

Technical data

Inputs 11 (4 lines, 1 CD, 2 phonos, 2 mics, 2 USBs)
No. of RCA outputs 3 x
No. of mic combo inputs 1 x
Interfaces RCA out, 6.35 mm headphone out, Line in, Mic 6.35 mm in, Mic input combo jack (XLR, 6.35 mm jack), Phono in, USB type B, XLR out
No. of line-ins 5 x
No. of 6.3 mm headphone outputs 1 x
No of. 6.3 mm microphone inputs 1 x
Audio inputs 2 x
No of. USB type B 2 x
Height 355 mm
Weight 5.3 kg
Width 320 mm
Installable No
T 104 mm
Category DJ Mixer
XLR outputs 1 x

Highlights & details

  • 8 digital effects (chorus, ping pong, reverb, phatter, bass extend, phaser, delay, flanger)
  • 2 USB ports
  • Auto beat counter

Description

This DJ mixer based on the well-known model provides real professional performance and reliability at a great price. The mixer can play music from a laptop or PC via the USB connection.

Features

  • High quality 60 mm channel faders
  • Adjustable crossfader curve
  • VCA crossfader assign per channel
  • Master XLR output
  • Gain, bass, mid-range and treble regulation per channel + kill function
  • XLR microphone input with EQ
  • Talkover function etc.

Included in delivery

  • Power adapter.


Other customers also searched for:

Mc Crypt, FXM4200 USB/2, FXM4200 USB/2

Here are other items made by MC CRYPT. »

Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program