Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 342255 - 62 
Part number: 204292
EAN: 4260114740063
€ 455,00
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
N/A

Dual CS 455-1 turntable

Technical data

Category Turntable type
Drive Belt drive
RPM 33 1/3, 45, 78 rpm
Recording function None
Features incl. cover
Operating voltage 230 V / AC
Colour Black
Weight 5.6 kg
Width 440 mm
Height 130 mm
Interfaces RCA (phono)

Highlights & details

  • Fully automatic
  • Floating subchassis
  • Carbon fibre tone arm head with high torsional rigidity

Description

Fully automatic: luxuriously equipped turntable with floating subchassis for undisturbed sound pleasure.

Features

  • Cardan bearing with zero-mass tracking force setting thank to a high-precision torsion spring
  • Removable audio head with 1/2" system mounting
  • Adjustable tracking force and anti-skating
  • Solid wooden frame
  • Floating subchassis
  • Vibration-damped aluminium platter with antistatic felt mat
  • DC motor with electronic speed control
  • Viscosity-damped tone arm lift
  • Automatic tone arm cueing mechanism
  • Auto stop with tone arm return.

Included in delivery

  • OMB 10 pickup.


Here are other items made by DUAL. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty