Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary
Shopping
cart ( 0 )
 



Item no.: 346183 - 62 
Part number: DMR-EX99VEGK
EAN: 5025232543236
€ 489,00

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Panasonic DMR-EX99VEG-K DVD-/HDD-/VHS-Recorder

Highlights & details

  • 250 GB hard drive
  • Recording on DVD-RAM, DVD + R /-R DL, DVD + RW /-RW DL and DVD
  • Freeview & analogue tuner
  • Simple Dubbing of (S)-VHS to the HDD / DVD and vice versa
  • SD-HC card slot and USB 2.0 for pictures, music and videos

Description

The Panasonic DMR-EX99V with integrated DVB-T & analog tuner combination is excellent for recording and playback quality and is also a true recording genius.
On the 250 GB hard drive, up to 441 hours (EP mode) or due to a very good encoder will be stored up to 221 hours recording in DVD quality (LP mode). But the recording on DVD-RAM/-RW/-R (DL) / + RW / + R (DL) and on VHS (6 Head HiFi) is easy. The built-in VHS video recorder gives you the convenience of dubbing your VHS videos to DVD - and vice versa *.
The multi-format recorder scaled each material on the HDMI interface in a maximum HDTV resolution of 1080 lines (Full HD). Ideal for any flat screen.
Via SD card slot, HD-JPEG and MPEG2 files are played or copied to disk. A USB input allows you to connect your camcorder and play your MP3, DivX and HD-JPEG files. The latter can be played even in a slideshow set to music.
Another convenient feature is the "Quick Start" function. it enables the rapid launch of the device and the rapid display of electronic program guide

Features

  • Up to 441 hours recording to HDD (up to 221 hours of DVD quality)
  • decoders for Dolby Digital and Dolby Digital Plus recording mode changes during recording from HDD or DVD
  • timer recording up to 32 programs via EPG
  • EPG (display program information) on DVB-T & Analog Tuner • Series Recording function • Automatic chapter creation and channel acquisition in the host × 1 s Quick Start for Recording on HDD and DVD-RAM
  • show view; Time-Slip for time-shifted playback during recording
  • Pause Live TV
  • High Speed ​​Copy (up to 16x) from HDD to DVD-R, DVD + R and DVD-RAM
  • SDHC card slot for HD-JPEG and MPEG2 • USB connection for HD-JPEG, MP3, WMA and DivX
  • Video upscaling 1080p (Full HD)
  • Deep color for even more brilliant colors
  • music jukebox on the hard disk
  • Gracenote ® music database with pre-installed track information
  • CD Ripping (up to 12 times the speed) on built-in hard disk
  • Children assurance
  • VIERA Link.

Included in delivery

  • Remote control (batteries included)
  • Manual.

"* according to the copy protection

HDMI is a registered trademark of HDMI Licensing LLC


Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program