Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary
Shopping
cart ( 0 )
 
close

This item is available while stocks last.




Item no.: 346184 - 62 
Part number: DMR-EX99VEGS
EAN: 5025232572748
€ 489,00

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
Delivery time

This item is out of stock.
Delivery Rates

Delivery rates:

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Panasonic DMR-EX99VEG-S DVD-/HDD-/VHS recorder

Highlights & details

  • 250 GB hard drive
  • Recording on DVD-RAM, DVD+R/-R DL, DVD+RW/-RW DL or VHS
  • DVB-T and analogue tuner
  • Easy playing of (S)-VHS on hard disk/DVD and vice-versa
  • SD-HC card slot and USB 2.0 for images, music and videos

Description

The Panasonic DMR-EX99V with integrated DVB-T & analogue combi-tuner stands for excellent recording and playback quality and is also at the same time a real recording genius.
Up to 441 hours (EP mode) or due to very good encoders up to 221 hours recording capacity in DVD quality (LP mode) can be stored on the 250 GB hard-disk. The recording on DVD-RAM/-RW/-R(DL)/+RW/+R(DL) as well as on VHS (6 Kopf HiFi) is also very easy. The integrated VHS-video recorder offers you the comfort of playing your VHS videos on DVD – and vice-versa*.
The multi-format recorder up-scales every image via the HDMI-interface to a maximum HDTV resolution with 1080 rows (Full HD). Ideal for every flat screen.
Via SDHC-card slot HD-JPEG and MPEG2 files can be played back or copied on to the hard disk. A USB-input enables the connection of your camcorder as well as the playback of your MP3, DivX and HD-JPEG files. The latter can also be played as a slideshow with background music.
The "Quick Start" function is also convenient: it enables the quick start of the device and the rapid display of the electronic programme guide.

Features

  • Up to 441 h recording on HDD (up to 221 h in DVD quality)
  • Max. 14.3 h recording duration on 8.5 B DVD-R DL
  • Different recording quality stages can be selected
  • Decoder for: Dolby Digital and Dolby Digital Plus
  • Change of recording mode while recording from HDD or DVD
  • Timer recording up to 32 programs via EPG
  • EPG (display of programme information) via DVB-T & analogue tuner
  • Series-picture function
  • Automatic chapter creation and station takeover during the recording
  • 1 sec Quick start for recording on HDD and DVD-RAM
  • ShowView
  • Time Slip for time-offset playback while recording
  • Pause Live TV
  • High-speed copy (up to 16x) from HDD to DVD-R, DVD+R and DVD-RAM
  • SDHC- card slot for HD-JPEG and MPEG2
  • USB connection for HD-JPEG, MP3, WMA and DivX
  • Video up-scaling up to 1080p (Full HD)
  • Deep colour for even more brilliant colours
  • Music Jukebox on the hard disk
  • Gracenote® music database with pre-installed title information
  • CD Ripping (up to 12 fold speed) on incorporated hard disk
  • Parental lock
  • VIERA Link

Included in delivery

  • Remote control (includes batteries)
  • User manual.

* under consideration of copy protection

HDMI is a registered trademark of the HDMI Licensing L.L.C.


Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program