Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 365257 - 62 
Part number: 97478940
EAN: 2050001656223
€ 44,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
immediate dispatch
Conrad.com delivers to more than 210 countries across the globe. For this reason, please choose your country here.


N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 9,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 44,99* ---
5 43,64* 3% = 1,35
10 42,74* 5% = 2,25
50 40,49* 10% = 4,50
100 35,99* 20% = 9,00

Technical data

Type FCH-midi-POM
Min. operating voltage 5 Vdc
Max. operating voltage 24 Vdc
Operating voltage 5 - 24 Vdc
Outputs PNP
Sealant FKM
Max. operating pressure 6 bar
Accuracy ± 2 %
Reading range (min.) 0.1 l/min
Reading range (max.) 10 l/min
Reading range 0.1 - 10 l/min
Min. ambient temperature -20 °C
Max. ambient temperature +80 °C
Length 76.8 mm
Width 40.1 mm
Height 48.9 mm
Content 1 pc(s)

Here are other items made by B.I.O-TECH E.K.. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty