Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 404554 - 62 
Part number: LS-40S
EAN: 4016138815757
€ 11,99
You save € 2,00
€ 9,99
Quantity discount
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
up to 20 % / up to € 2,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 9,99* ---
5 9,69* 3% = 0,30
10 9,49* 5% = 0,50
50 8,99* 10% = 1,00
100 7,99* 20% = 2,00

LS-40S Luggage Scales

Technical data

  • Accuracy: 0 - 10 kg: ± 0.2 kg; >10 - 20 kg: ± 0.3 kg; >30 kg: ± 0.4 kg

Weight range 40 kg
Colour Silver
Power supply (details) 2x Li button cell (CR2032)
Weight 140 g
Height 30 mm
Width 30 mm
Power supply (LOV) battery-powered
Readability 10 g
Category Luggage scales
Calibrated to Manufacturer's standards (no certificate)
Length 140 mm
Type LS-40S

Highlights & details

  • LCD
  • Weighing range up to 40 kg
  • 10 gram resolution
  • Built-in 75 cm tape measure
  • Overweight alert
  • Automatic weight storage

Description

Compact lightweight luggage scales ideal for air travel. They come with a built-in tape measure and a fixed strap with quick-fit buckle.

Features

  • 10 gram resolution
  • Blue display backlighting
  • Selectable units (g, kg, lb, oz)
  • Auto switch-off
  • Tare weight reading.

Included in delivery

  • Batteries
  • User manual.

While stocks last!


Here are other items made by BASETECH. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty