Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image Similar


Item no.: 502378 - 62 
Part number: 3RT1016-1AP01
EAN: 4011209272682
€ 48,99
Quantity discount
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
up to 20 % / up to € 9,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 48,99* ---
5 47,52* 3% = 1,47
10 46,54* 5% = 2,45
50 44,09* 10% = 4,90
100 39,19* 20% = 9,80

Siemens SIRIUS 3R - contactor 3RT1

Technical data

Type 3RT1016-1AP01
Type 3RT1016-1AP01
Operating voltage 230 Vac
Frame size S00
Power 4 kW
No. of pins 3-pin
Type 3-pin
Contact type 3 makers
Size S00
1 maker
Nominal voltage 230 Vac
Switching voltage (max.) 400 Vac
Current load 9 A
Power 4 kW
Fitting type DIN rail
Connection Screw terminal
Width 45 mm
Height 57.5 mm
T 72 mm
Min. temperature -25 °C
Max. temperature +60 °C
Content 1 pc(s)
Contact type 1 closure

Description


General description:
The 3RT1-series for switching the motors belongs to the modular system building blocks SIRIUS and fits perfectly with the other devices of this generation. The technically and mechanically compatible contactors and overload relays make it easy to build complete motor control centres. If circuits < 110 V and < 100 mA are to be switched, the auxiliary contacts of contactor 3RT1 or auxiliary relay 3RH11 should be used as these provide a high contact reliability. These auxiliary contacts are suitable for electronic relays with currents ≥1 mA at a voltage of 17 V.
Main features:
Different sizes, AC- and DC-activation IEC 60947 / DIN EN 60947 (VDE0660), low overall width, high mechanical and electrical life, auxiliary switch and wiring can be plugged, switching without wiring, climate-proof, contact-safe according to DIN EN 50274, seal-at-seal design up to 60 °C.

Specification of performance data: Usage category AC-3, power of three-phase motors at 50 Hz and 400 V.


Here are other items made by SIEMENS. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty