Highlights & Details
Series 40 plug/print relay
- 5mm pinning
- Tin plated pins for PCB
- AgCdO contacts
Technical specifications
- Product type
PCB relay
- Type
40.61.9.012.0000
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.8 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
220 Ω
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.4 mm
- Height
25 mm
- Dim
(L x W x H) 29 x 12.4 x 25 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DC coil (standard contacts)
- Nominal voltage (details)
12 V DC
- Switching capacity
(AC1) 4000 VA
- Switching current
16 A
- Type
40.61.9.012.0000
- Nominal voltage range
8.8 - 18 V
Documents & Downloads
Datasheet
Datasheet 502921 Finder 40.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502921 Finder 40.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
Description
This text is machine translated.