Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
Number
Highlights & Details
Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
- Multifunction, multivoltage
- 17.5 mm wide
- Six time scales from 0.1s to 24h
- High input/output isolation
- 35mm DIN rail (EN 60715) mount
Technical specifications
- Pulse duration : (when control via B1) 50 ms
- Reperiod of standby: 50 ms
- Product type
TDR
- Type
80.01.0.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single shot leading edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Pulse shaper
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (max.)
24 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
24 h
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
- Switching capacity
(AC1) 4000 VA/ (AC15, 230 V) 750 VA
- Switching voltage
400 V AC
- Max. permanent current
16 A
- Temperature range
-10 - +50 °C
- Time range
6 time ranges from 100 ms - 20 h
- Weight
0.0610 kg
16 A
17.5
56.5 mm
84 mm
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
IP20
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503089 Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
User & Safety Instructions
User & Safety Instructions 503089 Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
Information
Information 503089 Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
Conformity certificate
Conformity certificate 503089 Finder 80.01.0.240.0000 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over
Description
This text is machine translated.
Features
- AI: On-delay
- DI: Interval
- SW: Symmetrical flasher (starting pulse on)
- BE: Off-delay with control signal
- CE: On- and off-delay with control signal
- DE: Interval with control signal on