Number
Technical specifications
- Product type
Reed switch
- Type
PMC-0701
- Water activity (max.)
20
- Water activity (min.)
15
- Contact type
1 maker
- Contact material
Ruthenium
- Switching voltage (max.)
150 V DC
120 V AC
- Switching current (max.)
0.5 A
- Max. switching capacity
10 W
- Connection
Solder pins
- Enclosure material
Glass
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Dim. (add. text)
Casing
- Length
7 mm
- (Ø)
1.8 mm
- Dim
(Ø x L) 1.8 mm x 7 mm (Casing)
- RoHS-compliant
Yes
- Water activity
15 - 20
- Switching capacity
10 W
- Switching voltage
150 V/DC/ 120 V/AC
- Switching current
0,5 A
- Type
PMC-0701
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W
User & Safety Instructions
User & Safety Instructions 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W
Information
Information 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W
Description
This text is machine translated.