Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 512698 - 62 
Part number: 20150105
EAN: 4016138600513
€ 86,99
Quantity discount
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
up to 10 % / up to € 8,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 84,99* ---
1 86,99* ---
5 83,51* 4% = 3,48
5 81,59* 6% = 5,40
10 80,03* 8% = 6,96
10 78,19* 10% = 8,80

Adjustable power supply EA-PS 1501 T

Technical data

Input voltage 115 Vac, 230 Vac
Type Bench
Weight 900 g
Length 127 mm
Max. output current 1 A
Type EA-PS 1501 T
Width 72 mm
Calibrated to Manufacturer standards
Height 68 mm
Output voltage (max.) 15 V
Category Bench PSU (adjustable voltage)
Output 4 mm socket
Output voltage (min.) 2.7 V
No. of outputs 1 x
Output current (min.) 0.2 A
Connections Sockets, 4 mm
Type linear

Highlights & details

  • 2.7 – 15 V/DC
  • 0.2 – 1 A

Description

Ultra-compact linear power supply with stabilized output. Voltage and current are infinitely adjustable. Ideal for hobby, school and laboratory purposes.

Features

  • Euro power cable permanently connected.

Included in delivery

  • Adapter cable set
  • Instructions for use.


Here are other items made by EA ELEKTRO-AUTOMATIK. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty