Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 513071 - 62 
Part number: 6EP3436-8SB00-0AY0
EAN: 4025515152521
€ 250,00
Quantity discount
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
up to 4 % / up to € 10,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 250,00* ---
5 240,00* 4% = 10,00

Rail mounted PSU (DIN) Siemens SITOP PSU8200 24 V/20 A 24 Vdc 20 A 480 W 1 x

Technical data

Input voltage 3x 320 - 575 Vac
Phases 3
No. of outputs 1 x
Weight 1.2 kg
Output voltage (max.) 24 Vdc
Height 125 mm
Width 70 mm
Power 480 W
Category Rail mounted PSU (DIN)
Min. input voltage 320 Vac
Connection Screw terminal
Max. output current 20 A
Output voltage (min.) 24 Vdc
Output voltage (max.) 28.8 Vdc
Type SITOP PSU8200 24 V/20 A
Nominal input voltage 400 V/AC
Output voltage 24 Vdc
Manufacturer part No. 6EP3436-8SB00-0AY0
Max. input voltage 575 Vac

Highlights & details

  • Output power upto 20 A93
  • % effectiveness
  • Extra Power-Function with 1.5-fold nominal current

Description

The 3-phase base unit with 20 A, has been innovated and is only 70 mm wide for the most compact tests in this performance . An indication contact for evaluating the operational status is now built and the input voltage area was expanded to 320 - 575 Vac. With up to 93 effectiveness of the regulated power supply SITOP PSU300M 24V/20A is extremely efficient and the development of heat in the switchboard and is correspondingly low. The Extra Power with 1.5-fold nominal current for 5 seconds allows easy switching of loads with high inrush current.
The advantages at a glance:
· Regulated power supply for the highest demands
· Power Boost with 3-fold nominal current
· 3 LED-displays to indicate the charging status
· Selectable short-circuit behaviour: automatic restart or protective cut-off
· · Parallel connection possible for increased power
· Place saving with a width of only 70 mm, no lateral installation gaps necessary
· Wide-range input 3 AC 320 to 575 V for different mains voltages and for balancing voltage fluctuations
· 1.5-fold extra power for switching-on consumers with high switch-on current
· Up to 93% degree of efficiency
· Integrated signal contact "DC 24 V o.k."

Included in delivery

  • DIN rail power supply

For more information on this Siemens power supply, please see its datasheet under 'Downloadable Documents'.


Here are other items made by SIEMENS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty